
O 38,40-JT22CT-A-P-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-O38,40-JT22CT-A-P-3,3-LFTR-ND - Tape & Reel (TR) 1908-O38,40-JT22CT-A-P-3,3-LFCT-ND - Cut Tape (CT) 1908-O38,40-JT22CT-A-P-3,3-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 38,40-JT22CT-A-P-3,3-LF |
Description | OSC TCXO 38.40MHZ 3.3V HCMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,93000 | € 1,93 |
| 10 | € 1,67400 | € 16,74 |
| 25 | € 1,58320 | € 39,58 |
| 50 | € 1,51780 | € 75,89 |
| 100 | € 1,45500 | € 145,50 |
| 250 | € 1,37604 | € 344,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,31918 | € 659,59 |
| 1 000 | € 1,26471 | € 1 264,71 |
| 1 500 | € 1,23392 | € 1 850,88 |
| 2 500 | € 1,19620 | € 2 990,50 |
| 3 500 | € 1,17201 | € 4 102,03 |
| 5 000 | € 1,14691 | € 5 734,55 |
| Unit Price without VAT: | € 1,93000 |
|---|---|
| Unit Price with VAT: | € 2,33530 |
