
O 10,0-JTP75HC-J-P-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-O10,0-JTP75HC-J-P-3,3-LFTR-ND - Tape & Reel (TR) 1908-O10,0-JTP75HC-J-P-3,3-LFCT-ND - Cut Tape (CT) 1908-O10,0-JTP75HC-J-P-3,3-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 10,0-JTP75HC-J-P-3,3-LF |
Description | XTAL OSC TCXO 10MHZ HCMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO HCMOS Oscillator 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppb |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.094" (2.40mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 35,79000 | € 35,79 |
| 10 | € 31,11400 | € 311,14 |
| 25 | € 29,43160 | € 735,79 |
| 50 | € 28,22200 | € 1 411,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 33,64260 | € 5 046,39 |
| Unit Price without VAT: | € 35,79000 |
|---|---|
| Unit Price with VAT: | € 43,30590 |