
J32SMX-K-F-G-I-8M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-K-F-G-I-8M0TR-ND - Tape & Reel (TR) 1908-J32SMX-K-F-G-I-8M0CT-ND - Cut Tape (CT) 1908-J32SMX-K-F-G-I-8M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-K-F-G-I-8M0 |
Description | CRYSTAL 8,0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 8pF 400 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 400 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,24600 | € 2,46 |
| 25 | € 0,23320 | € 5,83 |
| 50 | € 0,22320 | € 11,16 |
| 100 | € 0,21400 | € 21,40 |
| 250 | € 0,20244 | € 50,61 |
| 500 | € 0,19404 | € 97,02 |
| 1 000 | € 0,18601 | € 186,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,17396 | € 521,88 |
| 6 000 | € 0,16676 | € 1 000,56 |
| 9 000 | € 0,16269 | € 1 464,21 |
| 15 000 | € 0,15771 | € 2 365,65 |
| 21 000 | € 0,15451 | € 3 244,71 |
| 30 000 | € 0,15119 | € 4 535,70 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |



