New at DigiKey
12 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J32SMX-K-F-G-I-12M0

DigiKey Part Number
1908-J32SMX-K-F-G-I-12M0TR-ND - Tape & Reel (TR)
1908-J32SMX-K-F-G-I-12M0CT-ND - Cut Tape (CT)
1908-J32SMX-K-F-G-I-12M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J32SMX-K-F-G-I-12M0
Description
CRYSTAL 12,0MHZ 8PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
10€ 0,13300€ 1,33
25€ 0,12560€ 3,14
50€ 0,12060€ 6,03
100€ 0,11560€ 11,56
250€ 0,10928€ 27,32
500€ 0,10478€ 52,39
1 000€ 0,10045€ 100,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,09394€ 281,82
6 000€ 0,09005€ 540,30
9 000€ 0,08786€ 790,74
15 000€ 0,08516€ 1 277,40
21 000€ 0,08343€ 1 752,03
30 000€ 0,08164€ 2 449,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18150