
CR2032 H3B | |
|---|---|
DigiKey Part Number | 3027-CR2032H3B-ND |
Manufacturer | |
Manufacturer Product Number | CR2032 H3B |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.79" Dia x 0.13" H (20.0mm x 3.2mm) |
Packaging Bulk | Termination Style PC Pin (Horizontal Mount) |
Part Status Active | Discharge Rate 3mA |
Battery Chemistry | Shipping Info Due to restrictions, only ground shipment is allowed. |
Battery Cell Size | Shelf Life Start Date of Manufacture |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 50 | € 0,60140 | € 30,07 |
| 100 | € 0,56890 | € 56,89 |
| 250 | € 0,52872 | € 132,18 |
| 500 | € 0,50016 | € 250,08 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 0,99220 |


