
CR14250 1/2AA | |
|---|---|
DigiKey Part Number | 3027-CR142501/2AA-ND |
Manufacturer | |
Manufacturer Product Number | CR14250 1/2AA |
Description | BATTERY LITHIUM 3V 1/2AA |
Customer Reference | |
Detailed Description | 1/2AA Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Packaging Tray | Capacity |
Part Status Active | Size / Dimension 0.60" Dia x 1.10" H (15.2mm x 27.9mm) |
Battery Chemistry | Termination Style Button Top (Extending) |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,18000 | € 2,18 |
| 10 | € 1,81500 | € 18,15 |
| 50 | € 1,59620 | € 79,81 |
| 100 | € 1,51280 | € 151,28 |
| 250 | € 1,41084 | € 352,71 |
| 500 | € 1,30884 | € 654,42 |
| Unit Price without VAT: | € 2,18000 |
|---|---|
| Unit Price with VAT: | € 2,63780 |

