



Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Insulation Height 0.264" (6.70mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Green |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Press-Fit, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,25600 | € 2,56 |
| 25 | € 0,22360 | € 5,59 |
| 50 | € 0,20140 | € 10,07 |
| 100 | € 0,18160 | € 18,16 |
| 250 | € 0,15932 | € 39,83 |
| 500 | € 0,14556 | € 72,78 |
| 1 000 | € 0,13424 | € 134,24 |
| 5 000 | € 0,11580 | € 579,00 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |

