6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF15W006S4BR2000

DigiKey Part Number
670-2796-2-ND - Tape & Reel (TR)
670-2796-1-ND - Cut Tape (CT)
670-2796-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF15W006S4BR2000
Description
CONN MICRO SIM CARD R/A SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SF15W006S4BR2000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Hinged Lid
Manufacturer
JAE Electronics
Mounting Type
Surface Mount, Right Angle
Series
Height Above Board
0.061" (1.55mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Feature
Normal, Standard - Top
Part Status
Active
Contact Finish
Gold
Card Type
Micro SIM
Contact Finish Thickness
19.7µin (0.50µm)
Number of Positions
6
Base Product Number
Connector Type
Connector and Ejector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 041
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,56000€ 1,56
10€ 1,32300€ 13,23
25€ 1,24000€ 31,00
50€ 1,18080€ 59,04
100€ 1,12450€ 112,45
250€ 1,05400€ 263,50
500€ 1,00368€ 501,84
1 000€ 0,95578€ 955,78
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,91018€ 1 820,36
4 000€ 0,86676€ 3 467,04
6 000€ 0,84234€ 5 054,04
10 000€ 0,81256€ 8 125,60
Manufacturers Standard Package
Unit Price without VAT:€ 1,56000
Unit Price with VAT:€ 1,88760