



5011M16PA08/7035 | |
|---|---|
cms-digikey-product-number | 2291-5011M16PA08/7035-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 5011M16PA08/7035 |
cms-description | PERFECT CABLE GLAND M 16X1,5 POL |
cms-standard-lead-time | 2 Weeks |
cms-customer-reference | |
cms-detailed-description | Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Gray |
cms-datasheet | cms-datasheet |
cms-category | Outside Cable Diameter (Max) 0.394" (10.00mm) |
Manufacturer Jacob GmbH | Thread Size M16x1.5 |
Series | Thread Length 0.315" (8.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | € 1,20000 | € 1,20 |
| 10 | € 1,01900 | € 10,19 |
| 25 | € 0,95520 | € 23,88 |
| 50 | € 0,90960 | € 45,48 |
| 100 | € 0,86600 | € 86,60 |
| 300 | € 0,80133 | € 240,40 |
| 500 | € 0,77296 | € 386,48 |
| 1 000 | € 0,73607 | € 736,07 |
| 2 500 | € 0,69000 | € 1 725,00 |
| Unit Price without VAT: | € 1,20000 |
|---|---|
| Unit Price with VAT: | € 1,45200 |
