TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTQ10P50P

DigiKey Part Number
238-IXTQ10P50P-ND
Manufacturer
Manufacturer Product Number
IXTQ10P50P
Description
MOSFET P-CH 500V 10A TO3P
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
P-Channel 500 V 10A (Tc) 300W (Tc) Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1Ohm @ 5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2840 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3P
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 7,44000€ 7,44
30€ 4,34400€ 130,32
120€ 3,66508€ 439,81
510€ 3,26316€ 1 664,21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 7,44000
Unit Price with VAT:€ 9,00240