
IXFK44N55Q | |
|---|---|
DigiKey Part Number | IXFK44N55Q-ND |
Manufacturer | |
Manufacturer Product Number | IXFK44N55Q |
Description | MOSFET N-CH 550V 44A TO264AA |
Customer Reference | |
Detailed Description | N-Channel 550 V 44A (Tc) 500W (Tc) Through Hole TO-264AA (IXFK) |
Category | Vgs(th) (Max) @ Id 4.5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 190 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Box | Input Capacitance (Ciss) (Max) @ Vds 6400 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 500W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 550 V | Supplier Device Package TO-264AA (IXFK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 120mOhm @ 22A, 10V |