IGBT 1700 V 20 A 140 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXBH10N170

DigiKey Part Number
IXBH10N170-ND
Manufacturer
Manufacturer Product Number
IXBH10N170
Description
IGBT 1700V 20A TO-247AD
Manufacturer Standard Lead Time
66 Weeks
Customer Reference
Detailed Description
IGBT 1700 V 20 A 140 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
20 A
Current - Collector Pulsed (Icm)
40 A
Vce(on) (Max) @ Vge, Ic
3.8V @ 15V, 10A
Power - Max
140 W
Switching Energy
6mJ (off)
Input Type
Standard
Gate Charge
30 nC
Td (on/off) @ 25°C
35ns/500ns
Test Condition
1360V, 10A, 56Ohm, 15V
Reverse Recovery Time (trr)
360 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 9,04000€ 9,04
30€ 5,37400€ 161,22
120€ 4,56875€ 548,25
510€ 4,22759€ 2 156,07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 9,04000
Unit Price with VAT:€ 10,93840