Diode Array 1 Pair Series Connection 1200 V 45A Surface Mount TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSP45-12AZ-TRL

DigiKey Part Number
238-DSP45-12AZ-TRLTR-ND - Tape & Reel (TR)
238-DSP45-12AZ-TRLCT-ND - Cut Tape (CT)
238-DSP45-12AZ-TRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSP45-12AZ-TRL
Description
DIODE ARRAY GP 1200V 45A TO268AA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1200 V 45A Surface Mount TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
45A
Voltage - Forward (Vf) (Max) @ If
1.26 V @ 45 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 µA @ 1200 V
Operating Temperature - Junction
-40°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Supplier Device Package
TO-268AA (D3Pak-HV)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 7,69000€ 7,69
10€ 5,25500€ 52,55
100€ 4,17440€ 417,44
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 3,41045€ 1 364,18
Manufacturers Standard Package
Unit Price without VAT:€ 7,69000
Unit Price with VAT:€ 9,30490