Parametric Equivalent

CMA80MT1600NHR | |
|---|---|
DigiKey Part Number | 238-CMA80MT1600NHR-ND |
Manufacturer | |
Manufacturer Product Number | CMA80MT1600NHR |
Description | TRIAC 1.6KV 88A ISO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 1.6 kV 88 A Through Hole ISO247 |
EDA/CAD Models | CMA80MT1600NHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (RMS)) (Max) | 88 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.7 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 380A, 410A | |
Current - Gate Trigger (Igt) (Max) | 70 mA | |
Current - Hold (Ih) (Max) | 70 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | ISO247 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | € 5,04800 | € 151,44 |
| Unit Price without VAT: | € 5,04800 |
|---|---|
| Unit Price with VAT: | € 6,10808 |
