LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) PWM Dimming 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXHV9910BTR

DigiKey Part Number
212-MXHV9910BTR-ND - Tape & Reel (TR)
212-MXHV9910BTRCT-ND - Cut Tape (CT)
212-MXHV9910BTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MXHV9910BTR
Description
IC LED DRIVER OFFL PWM 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) PWM Dimming 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MXHV9910BTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
450V
Manufacturer
IXYS Integrated Circuits Division
Frequency
64kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
PWM
Part Status
Active
Applications
Signage
Type
AC DC Offline Switcher
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Step-Down (Buck)
Mounting Type
Surface Mount
Internal Switch(s)
No
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
8-SOIC
Voltage - Supply (Min)
8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MXHV9910BIXYS Integrated Circuits Division1 276MXHV9910B-ND€ 2,14000Parametric Equivalent
AL9910AS-13Diodes Incorporated2 42531-AL9910AS-13CT-ND€ 1,45000Similar
AL9910ASP-13Diodes Incorporated1 528AL9910ASP-13DICT-ND€ 1,42000Similar
AL9910SP-13Diodes Incorporated12 551AL9910SP-13DICT-ND€ 1,42000Similar
In-Stock: 5 903
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,05000€ 2,05
10€ 1,52100€ 15,21
25€ 1,38840€ 34,71
100€ 1,24290€ 124,29
250€ 1,17336€ 293,34
500€ 1,14050€ 570,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 1,06861€ 2 137,22
4 000€ 1,04524€ 4 180,96
6 000€ 1,03354€ 6 201,24
Manufacturers Standard Package
Unit Price without VAT:€ 2,05000
Unit Price with VAT:€ 2,48050