



LCB716STR | |
|---|---|
DigiKey Part Number | 212-LCB716STR-ND - Tape & Reel (TR) 212-LCB716STRCT-ND - Cut Tape (CT) 212-LCB716STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCB716STR |
Description | SSR RELAY SPST-NC 500MA 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 500 mA |
Series | On-State Resistance (Max) 2 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency CSA, EN, TUV, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCB716S | IXYS Integrated Circuits Division | 500 | 212-LCB716S-ND | € 8,45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,07000 | € 8,07 |
| 10 | € 7,18600 | € 71,86 |
| 25 | € 6,86200 | € 171,55 |
| 50 | € 6,62680 | € 331,34 |
| 100 | € 6,39940 | € 639,94 |
| 250 | € 6,11044 | € 1 527,61 |
| 500 | € 5,90042 | € 2 950,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 5,69749 | € 5 697,49 |
| Unit Price without VAT: | € 8,07000 |
|---|---|
| Unit Price with VAT: | € 9,76470 |

