



LCA110STR | |
|---|---|
DigiKey Part Number | 212-LCA110STR-ND - Tape & Reel (TR) 212-LCA110STRCT-ND - Cut Tape (CT) 212-LCA110STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCA110STR |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LCA110STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,81000 | € 1,81 |
| 10 | € 1,61300 | € 16,13 |
| 25 | € 1,54040 | € 38,51 |
| 50 | € 1,48800 | € 74,40 |
| 100 | € 1,43690 | € 143,69 |
| 250 | € 1,37220 | € 343,05 |
| 500 | € 1,32512 | € 662,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,27963 | € 1 279,63 |
| 2 000 | € 1,23567 | € 2 471,34 |
| 3 000 | € 1,21065 | € 3 631,95 |
| 5 000 | € 1,17983 | € 5 899,15 |
| 7 000 | € 1,15995 | € 8 119,65 |
| Unit Price without VAT: | € 1,81000 |
|---|---|
| Unit Price with VAT: | € 2,19010 |









