
CYG2011 | |
|---|---|
DigiKey Part Number | CYG2011-ND |
Manufacturer | |
Manufacturer Product Number | CYG2011 |
Description | IC TELECOM INTERFACE 18DIP |
Customer Reference | |
Detailed Description | Telecom IC Data Access Arrangement (DAA) 18-DIP |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer IXYS Integrated Circuits Division | Current - Supply 8mA |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 18-DIP Module (0.850", 21.59mm), 11 Leads |
Function Data Access Arrangement (DAA) | Supplier Device Package 18-DIP |
Number of Circuits 1 |