
iW-G43M-AI27-4E008G-E032G-BEB | |
|---|---|
DigiKey Part Number | 2503-iW-G43M-AI27-4E008G-E032G-BEB-ND |
Manufacturer | |
Manufacturer Product Number | iW-G43M-AI27-4E008G-E032G-BEB |
Description | ALTERA AGILEX 7 R31B SOC SOM |
Customer Reference | |
Detailed Description | Agilex™ 7 Embedded Module Quad ARM® Cortex®-A72 1.4GHz 2GB, 4GB 32GB eMMC, 1GB QSPI |
Datasheet | Datasheet |
Category | Speed 1.4GHz |
Manufacturer iWave Global | Flash Size 32GB eMMC, 1GB QSPI |
Series | RAM Size 2GB, 4GB |
Packaging Bulk | Connector Type 3 x 400 Pin |
Part Status Active | Size / Dimension 4.724" L x 3.543" W (120.00mm x 90.00mm) |
Module/Board Type MCU, FPGA | Operating Temperature -40°C ~ 85°C |
Core Processor Quad ARM® Cortex®-A72 |

