



iW-G26ISA-512-08G-NIW-XM-12-EM-LI9BXX-D | |
|---|---|
DigiKey Part Number | 2503-iW-G26ISA-512-08G-NIW-XM-12-EM-LI9BXX-D-ND |
Manufacturer | |
Manufacturer Product Number | iW-G26ISA-512-08G-NIW-XM-12-EM-LI9BXX-D |
Description | RUGGED TELEMATICS DEVICE |
Customer Reference | |
Detailed Description | 4G Gateway LTE Cat 4 (North America/Canada), Analog Inputs, Digital Inputs, Ethernet, IP67 Enclosure |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Frequency | 792MHz | |
Interface | LTE Cat 4 (North America/Canada), Analog Inputs, Digital Inputs, Ethernet, IP67 Enclosure | |
Data Rate (Max) | 1Mbps, 5Mbps | |
Voltage - Supply | 9V ~ 32V |