



iG60M-ZU4702-4E008G-E032G-IAA | |
|---|---|
DigiKey Part Number | 2503-iG60M-ZU4702-4E008G-E032G-IAA-ND |
Manufacturer | |
Manufacturer Product Number | iG60M-ZU4702-4E008G-E032G-IAA |
Description | AMD ZYNQ US+ ZU47DR RFSOC SOM |
Customer Reference | |
Detailed Description | Zynq™ UltraScale+™RFSoC Embedded Module Quad ARM® Cortex®-A53 Dual ARM® Cortex®-R5F 533MHz, 1.333GHz 16GB 32GB eMMC, 256MB QSPI |
Datasheet | Datasheet |
Category | Co-Processor Dual ARM® Cortex®-R5F |
Manufacturer iWave Global | Speed 533MHz, 1.333GHz |
Series | Flash Size 32GB eMMC, 256MB QSPI |
Packaging Bulk | RAM Size 16GB |
Part Status Active | Connector Type 2 x 400 Pin |
Module/Board Type MCU, FPGA | Size / Dimension 3.228" L x 3.937" W (82.00mm x 100.00mm) |
Core Processor Quad ARM® Cortex®-A53 | Operating Temperature -40°C ~ 85°C |
