



MS3106R12S-3S | |
|---|---|
DigiKey Part Number | 1200-1165-ND |
Manufacturer | |
Manufacturer Product Number | MS3106R12S-3S |
Description | CONN PLUG FMALE 2P SOLDER CUP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection Environment Resistant |
Grade Military | Features Backshell, Coupling Nut |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 12S-3 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 40,83000 | € 40,83 |
| 10 | € 34,70200 | € 347,02 |
| 25 | € 32,53040 | € 813,26 |
| 50 | € 30,97880 | € 1 548,94 |
| 100 | € 29,50170 | € 2 950,17 |
| 250 | € 27,65732 | € 6 914,33 |
| Unit Price without VAT: | € 40,83000 |
|---|---|
| Unit Price with VAT: | € 49,40430 |