
MS3102E22-23P | |
|---|---|
DigiKey Part Number | 1003-MS3102E22-23P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E22-23P |
Description | MIL-DTL 5015 SERIES I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 22-23 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 41A | |
Voltage Rating | 500VAC, 700VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 39,50000 | € 39,50 |
| 10 | € 33,57500 | € 335,75 |
| 25 | € 31,47280 | € 786,82 |
| 50 | € 29,97160 | € 1 498,58 |
| 100 | € 28,54260 | € 2 854,26 |
| 250 | € 26,75812 | € 6 689,53 |
| Unit Price without VAT: | € 39,50000 |
|---|---|
| Unit Price with VAT: | € 47,79500 |
