
M83513/22-D01NP | |
|---|---|
DigiKey Part Number | M83513/22-D01NP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/22-D01NP |
Description | CABLE ASSY D TO MIC D 25POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/22-D01NP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | ||
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 198,23000 | € 198,23 |
| 10 | € 168,52200 | € 1 685,22 |
| 25 | € 157,98600 | € 3 949,65 |
| 50 | € 156,04820 | € 7 802,41 |
| Unit Price without VAT: | € 198,23000 |
|---|---|
| Unit Price with VAT: | € 239,85830 |
