
M83513/15-H02NP | |
|---|---|
DigiKey Part Number | 1003-M83513/15-H02NP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/15-H02NP |
Description | CONN MICRO-D RCPT 100P R/A SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bag | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.200" (5.08mm) |
Number of Positions | Voltage Rating 600V |
Number of Rows 4 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 400,70000 | € 400,70 |
| 10 | € 340,66800 | € 3 406,68 |
| 25 | € 319,79440 | € 7 994,86 |
| Unit Price without VAT: | € 400,70000 |
|---|---|
| Unit Price with VAT: | € 484,84700 |
