25 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/13-D01NN

DigiKey Part Number
1003-M83513/13-D01NN-ND
Manufacturer
Manufacturer Product Number
M83513/13-D01NN
Description
CONN MICRO-D RCPT 25POS R/A SLDR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
25 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder
Series
Primary Material
Metal
Packaging
Bag
Shell Material, Finish
Aluminum, Nickel Plated, Electroless
Part Status
Active
Contact Finish
Gold
Connector Style
Current Rating (Amps)
3A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.130" (3.30mm)
Number of Positions
Voltage Rating
600V
Number of Rows
2
Dielectric Material
Liquid Crystal Polymer (LCP)
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 178,17000€ 178,17
10€ 151,46000€ 1 514,60
25€ 141,98960€ 3 549,74
50€ 135,22360€ 6 761,18
Manufacturers Standard Package
Unit Price without VAT:€ 178,17000
Unit Price with VAT:€ 215,58570