
M83513/04-D04C | |
|---|---|
DigiKey Part Number | M83513/04-D04C-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-D04C |
Description | CABLE ASSY D-MIC-D 25P 914.4MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 25 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 190,15000 | € 190,15 |
| 10 | € 161,65100 | € 1 616,51 |
| 25 | € 151,54400 | € 3 788,60 |
| 50 | € 149,10380 | € 7 455,19 |
| Unit Price without VAT: | € 190,15000 |
|---|---|
| Unit Price with VAT: | € 230,08150 |

