
M83513/03-G01N | |
|---|---|
DigiKey Part Number | M83513/03-G01N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-G01N |
Description | CABLE ASSY D-MIC-D 51P 457.2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D White, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 51 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | White, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 169,08000 | € 169,08 |
| 10 | € 143,73700 | € 1 437,37 |
| 25 | € 134,75000 | € 3 368,75 |
| 50 | € 131,13080 | € 6 556,54 |
| Unit Price without VAT: | € 169,08000 |
|---|---|
| Unit Price with VAT: | € 204,58680 |

