
M83513/03-D11N | |
|---|---|
DigiKey Part Number | 1003-M83513/03-D11N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-D11N |
Description | MICRO 25P 18' RBW AEROGRADE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 25 |
Manufacturer ITT Cannon, LLC | Length 1.50' (457.20mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
Type D-Type, Micro-D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 175,74000 | € 175,74 |
| 10 | € 149,39800 | € 1 493,98 |
| 25 | € 140,05640 | € 3 501,41 |
| 50 | € 133,38200 | € 6 669,10 |
| Unit Price without VAT: | € 175,74000 |
|---|---|
| Unit Price with VAT: | € 212,64540 |
