
M24308/23-41F | |
|---|---|
DigiKey Part Number | 1003-M24308/23-41F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-41F |
Description | CONN D-SUB RCPT 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | Mounting Brackets | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Polyester | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 64,78000 | € 64,78 |
| 10 | € 55,06300 | € 550,63 |
| 25 | € 51,61760 | € 1 290,44 |
| 50 | € 49,15620 | € 2 457,81 |
| 100 | € 46,81330 | € 4 681,33 |
| Unit Price without VAT: | € 64,78000 |
|---|---|
| Unit Price with VAT: | € 78,38380 |
