
KPT02E12-10P | |
|---|---|
DigiKey Part Number | 1003-KPT02E12-10P-ND |
Manufacturer | |
Manufacturer Product Number | KPT02E12-10P |
Description | 26482 - STYLE SERIES I & MIL BAT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection Environment Resistant |
Shell Size - Insert 12-10 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 34,89000 | € 34,89 |
| 10 | € 29,65600 | € 296,56 |
| 25 | € 27,79960 | € 694,99 |
| 50 | € 26,47340 | € 1 323,67 |
| 100 | € 25,21100 | € 2 521,10 |
| 250 | € 23,63476 | € 5 908,69 |
| Unit Price without VAT: | € 34,89000 |
|---|---|
| Unit Price with VAT: | € 42,21690 |
