
KJA6T25W61SNL | |
|---|---|
DigiKey Part Number | 1003-KJA6T25W61SNL-ND |
Manufacturer | |
Manufacturer Product Number | KJA6T25W61SNL |
Description | KJA6T25W61SNL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer ITT Cannon, LLC | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Cadmium over Electroless Nickel |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 61 | Shielding Shielded |
Shell Size - Insert 25-61 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Plastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 334,23360 | € 8 355,84 |
| Unit Price without VAT: | € 334,23360 |
|---|---|
| Unit Price with VAT: | € 404,42266 |