


IT16-S20 | |
|---|---|
DigiKey Part Number | 1003-IT16-S20TR-ND - Tape & Reel (TR) 1003-IT16-S20CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IT16-S20 |
Description | CONTACT SOCKET - NICKEL STAMPED |
Customer Reference | |
Detailed Description | Socket Contact Nickel 14-18 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,36200 | € 3,62 |
| 25 | € 0,33960 | € 8,49 |
| 50 | € 0,32340 | € 16,17 |
| 100 | € 0,30780 | € 30,78 |
| 250 | € 0,28856 | € 72,14 |
| 500 | € 0,27476 | € 137,38 |
| 1 000 | € 0,26163 | € 261,63 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52030 |

