


IT16-S10 | |
|---|---|
DigiKey Part Number | 1003-IT16-S10TR-ND - Tape & Reel (TR) 1003-IT16-S10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IT16-S10 |
Description | CONTACT SOCKET - NICKEL STAMPED |
Customer Reference | |
Detailed Description | Socket Contact Nickel 16-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,34600 | € 3,46 |
| 25 | € 0,32400 | € 8,10 |
| 50 | € 0,30860 | € 15,43 |
| 100 | € 0,29380 | € 29,38 |
| 250 | € 0,27536 | € 68,84 |
| 500 | € 0,26218 | € 131,09 |
| 1 000 | € 0,24965 | € 249,65 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48400 |









