Pin Contact Nickel 16-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Nickel 16-20 AWG Crimp Stamped
ITT Cannon IT Series

IT16-P10

DigiKey Part Number
1003-IT16-P10TR-ND - Tape & Reel (TR)
1003-IT16-P10CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IT16-P10
Description
CONTACT PIN - NICKEL STAMPED 20-
Customer Reference
Detailed Description
Pin Contact Nickel 16-20 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
Nickel
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 385
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,23000€ 0,23
10€ 0,19700€ 1,97
25€ 0,18480€ 4,62
50€ 0,17600€ 8,80
100€ 0,16760€ 16,76
250€ 0,15712€ 39,28
500€ 0,14960€ 74,80
1 000€ 0,14246€ 142,46
Unit Price without VAT:€ 0,23000
Unit Price with VAT:€ 0,27830