
FRCIR08AF-28-6S-F80-VO | |
|---|---|
DigiKey Part Number | 1003-FRCIR08AF-28-6S-F80-VO-ND |
Manufacturer | |
Manufacturer Product Number | FRCIR08AF-28-6S-F80-VO |
Description | FRCIR08AF-28-6S-F80-VO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer ITT Cannon, LLC | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Proof |
Type For Female Sockets | Material Flammability Rating Flame Retardant |
Number of Positions 3 | Features Backshell, Cable Clamp, Coupling Nut |
Shell Size - Insert 28-6 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 4 | Insert Material Rubber |
Mounting Type Free Hanging (In-Line), Right Angle | Contact Shape Circular |
Fastening Type Bayonet Lock | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 108,54700 | € 1 085,47 |
| Unit Price without VAT: | € 108,54700 |
|---|---|
| Unit Price with VAT: | € 131,34187 |