DCMM-37P-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: € 315,19480
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 40
Unit Price: € 75,79000

Parametric Equivalent


ITT Cannon, LLC
In Stock: 18
Unit Price: € 109,74000

Parametric Equivalent


ITT Cannon, LLC
In Stock: 25
Unit Price: € 98,21000

Parametric Equivalent


ITT Cannon, LLC
In Stock: 25
Unit Price: € 120,55000

Parametric Equivalent


ITT Cannon, LLC
In Stock: 25
Unit Price: € 111,93000

Parametric Equivalent


ITT Cannon, LLC
In Stock: 25
Unit Price: € 108,19000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 68,01000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 67,75160
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 66,71600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 66,26200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 67,09444

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 65,25680
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 65,71600
New at DigiKey
Image for DCMM-37P-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCMM-37P-G

DigiKey Part Number
1003-DCMM-37P-G-ND
Manufacturer
Manufacturer Product Number
DCMM-37P-G
Description
DCMM-37P-G
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
0.283" (7.20mm)
Features
Mounting Brackets
Voltage Rating
1000V
Color
Black
Contact Form
Machined
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 282,86850€ 28 286,85
Unit Price without VAT:€ 282,86850
Unit Price with VAT:€ 342,27089