DAMA-15P-NMK52 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: € 105,18680
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: € 149,80900
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: € 149,98100
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: € 154,74660
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: € 17,91450
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: € 17,23300
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: € 21,39550
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: € 20,69300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 87,74240

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 32,00800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 132,81040

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 86,81600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 59,49920

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 64,74840
Datasheet
New at DigiKey
Image for DAMA-15P-NMK52 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAMA-15P-NMK52

DigiKey Part Number
1003-DAMA-15P-NMK52-ND
Manufacturer
Manufacturer Product Number
DAMA-15P-NMK52
Description
DAMA-15P-NMK52
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Brass, Gold Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
1000VAC
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic
Wire Gauge
18-30 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€ 138,07260€ 6 903,63
Unit Price without VAT:€ 138,07260
Unit Price with VAT:€ 167,06785