
D20420-15 | |
|---|---|
DigiKey Part Number | 1003-1737-ND |
Manufacturer | |
Manufacturer Product Number | D20420-15 |
Description | DSUB MALE SCREW LOCK ZINC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer ITT Cannon, LLC | Features Clip |
Packaging Bag | Length - Below Head 0.281" (7.14mm) |
Part Status Active | Thread Size 4-40 |
Accessory Type Jackscrew, Slotted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 5,97100 | € 298,55 |
| 100 | € 5,68610 | € 568,61 |
| 150 | € 5,52573 | € 828,86 |
| 250 | € 5,33024 | € 1 332,56 |
| 350 | € 5,20526 | € 1 821,84 |
| 500 | € 5,07600 | € 2 538,00 |
| Unit Price without VAT: | € 5,97100 |
|---|---|
| Unit Price with VAT: | € 7,22491 |






