
CIR06F-32A-48S-F80-VO | |
|---|---|
DigiKey Part Number | 1003-CIR06F-32A-48S-F80-VO-ND |
Manufacturer | |
Manufacturer Product Number | CIR06F-32A-48S-F80-VO |
Description | CIR06F-32A-48S-F80-VO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer ITT Cannon, LLC | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Proof |
Type For Female Sockets | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 48 | Shielding Unshielded |
Shell Size - Insert 32-A48 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polychloroprene |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 196,56600 | € 1 965,66 |
| Unit Price without VAT: | € 196,56600 |
|---|---|
| Unit Price with VAT: | € 237,84486 |