
CIR030FP-32A-25S-F80-T12 | |
|---|---|
DigiKey Part Number | 1003-CIR030FP-32A-25S-F80-T12-ND |
Manufacturer | |
Manufacturer Product Number | CIR030FP-32A-25S-F80-T12 |
Description | CIR030FP-32A-25S-F80-T12 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 25 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Proof |
Number of Positions 25 | Shielding |
Shell Size - Insert 32-A25 | Current Rating (Amps) 23A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Aerospace, Automotive, Communication Systems, Industrial, Instrumentation, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 176,89100 | € 1 768,91 |
| Unit Price without VAT: | € 176,89100 |
|---|---|
| Unit Price with VAT: | € 214,03811 |