
CIR02R-40-A31P-F80 | |
|---|---|
DigiKey Part Number | CIR02R-40-A31P-F80-ND |
Manufacturer | |
Manufacturer Product Number | CIR02R-40-A31P-F80 |
Description | CONN RCPT MALE 31P SILVER CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 31 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Proof |
Number of Positions 31 | Current Rating (Amps) 23A |
Shell Size - Insert 40-A31 | Voltage Rating 900VAC, 1250VDC |
Mounting Type Panel Mount | Cable Opening 2.323" (59.00mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 94,10600 | € 941,06 |
| Unit Price without VAT: | € 94,10600 |
|---|---|
| Unit Price with VAT: | € 113,86826 |