


CA3102E10SL-3P-B-A241 | |
|---|---|
DigiKey Part Number | 1003-CA3102E10SL-3P-B-A241-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E10SL-3P-B-A241 |
Description | CA-B 3C 3#16S PIN BOX RECP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Tin Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Gray |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 22A |
Qualification MIL-DTL-5015 | Voltage Rating 50VAC, 75VDC |
Shell Size - Insert 10SL-3 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Polychloroprene |
Termination Crimp | Applications Military |
Fastening Type Reverse Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 23,56000 | € 23,56 |
| 10 | € 20,02400 | € 200,24 |
| 25 | € 18,77120 | € 469,28 |
| 50 | € 17,87540 | € 893,77 |
| 100 | € 17,02280 | € 1 702,28 |
| 250 | € 15,95816 | € 3 989,54 |
| 500 | € 15,19758 | € 7 598,79 |
| Unit Price without VAT: | € 23,56000 |
|---|---|
| Unit Price with VAT: | € 28,50760 |
