
244-0011-000 | |
|---|---|
DigiKey Part Number | 1003-244-0011-000-ND |
Manufacturer | |
Manufacturer Product Number | 244-0011-000 |
Description | HI-SPEED CONTACTS - QUADRAX ARIN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp Quadrax |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quadrax | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 111,34000 | € 111,34 |
| 10 | € 94,65100 | € 946,51 |
| 100 | € 83,03710 | € 8 303,71 |
| Unit Price without VAT: | € 111,34000 |
|---|---|
| Unit Price with VAT: | € 134,72140 |

