
132060-0160 | |
|---|---|
DigiKey Part Number | 1003-132060-0160TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 132060-0160 |
Description | CONTACT PIN - NICKEL STAMPED 16- |
Customer Reference | |
Detailed Description | Pin Contact Nickel 12-16 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
