
PFC433835B-900MHF | |
|---|---|
DigiKey Part Number | 3013-PFC433835B-900MHF-ND |
Manufacturer | |
Manufacturer Product Number | PFC433835B-900MHF |
Description | PFC CHOKE 90.0UH 50.0A 6.0M |
Customer Reference | |
Detailed Description | 90 µH Unshielded Wirewound Inductor 35.3 A 6mOhm Vertical, 4 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 4 PC Pin | |
Supplier Device Package | Vertical, 4 PC Pin | |
Size / Dimension | 1.693" L x 1.378" W (43.00mm x 35.00mm) | |
Height - Seated (Max) | 1.496" (38.00mm) |