
IS66WVC4M16EALL-7010BLI | |
|---|---|
DigiKey Part Number | IS66WVC4M16EALL-7010BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS66WVC4M16EALL-7010BLI |
Description | IC PSRAM 64MBIT PARALLEL 54VFBGA |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 64Mbit Parallel 70 ns 54-VFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | IS66WVC4M16EALL-7010BLI Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 70ns |
Packaging Tray | Access Time 70 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology PSRAM (Pseudo SRAM) | Supplier Device Package 54-VFBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 4M x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,08000 | € 7,08 |
| 10 | € 6,58300 | € 65,83 |
| 25 | € 6,38360 | € 159,59 |
| 50 | € 6,23280 | € 311,64 |
| 100 | € 6,08240 | € 608,24 |
| 480 | € 5,74679 | € 2 758,46 |
| 960 | € 5,60175 | € 5 377,68 |
| 1 440 | € 5,51810 | € 7 946,06 |
| Unit Price without VAT: | € 7,08000 |
|---|---|
| Unit Price with VAT: | € 8,56680 |
