Parametric Equivalent

IS46TR16128DL-107MBLA3 | |
|---|---|
DigiKey Part Number | 706-IS46TR16128DL-107MBLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS46TR16128DL-107MBLA3 |
Description | AUTOMOTIVE (TC: -40 TO +125C), 2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 96-TWBGA (9x13) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-TWBGA (9x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | € 7,50026 | € 1 425,05 |
| Unit Price without VAT: | € 7,50026 |
|---|---|
| Unit Price with VAT: | € 9,07531 |
