
IS43TR16128DL-107MBL | |
|---|---|
DigiKey Part Number | 706-1722-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR16128DL-107MBL |
Description | IC DRAM 2GBIT PAR 96TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 96-TWBGA (9x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-TWBGA (9x13) | |
Base Product Number |
| Tray: | 190 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,13000 | € 7,13 |
| 10 | € 6,63000 | € 66,30 |
| 25 | € 6,42920 | € 160,73 |
| 50 | € 6,27740 | € 313,87 |
| 190 | € 5,98658 | € 1 137,45 |
| 380 | € 5,83766 | € 2 218,31 |
| 570 | € 5,75147 | € 3 278,34 |
| 1 140 | € 5,60601 | € 6 390,85 |
| Unit Price without VAT: | € 7,13000 |
|---|---|
| Unit Price with VAT: | € 8,62730 |