Similar
Similar
Similar
Parametric Equivalent

IS43LR16320B-6BLI-TR | |
|---|---|
DigiKey Part Number | IS43LR16320B-6BLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS43LR16320B-6BLI-TR |
Description | IC DRAM 512MBIT PAR 60TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 166 MHz 5.5 ns 60-TFBGA (8x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5.5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-TFBGA (8x10) | |
Base Product Number |
